
805-003-02NF21-202BB | |
---|---|
DigiKey Part Number | 3937-805-003-02NF21-202BB-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 805-003-02NF21-202BB |
Description | Triple-Start Mighty Mouse Circul |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Glenair | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 16 | |
Shell Size - Insert | 21-202 | |
Contact Type | Crimp | |
Contact Size | 8 (4), 23 (12) | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | B | |
Shell Material | Aluminum | |
Shell Finish | Chromate over Cadmium | |
Housing Color | Olive Drab | |
Ingress Protection | Environment Sealed | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Operating Temperature | -65°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4,039.13000 | $4,039.13 |
5 | $3,877.56800 | $19,387.84 |
10 | $3,716.00300 | $37,160.03 |
25 | $3,554.43720 | $88,860.93 |