
805-003-02MT15-220BA | |
---|---|
DigiKey Part Number | 3937-805-003-02MT15-220BA-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 805-003-02MT15-220BA |
Description | Triple-Start Mighty Mouse Circul |
Customer Reference | |
Detailed Description | 20 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Glenair | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 20 | |
Shell Size - Insert | 15-220 | |
Contact Type | Crimp | |
Contact Size | 20 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Shell Material | Aluminum | |
Shell Finish | Ni/PTFE | |
Housing Color | Silver | |
Ingress Protection | Environment Sealed | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Operating Temperature | -65°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,719.92000 | $1,719.92 |
5 | $1,651.12400 | $8,255.62 |
10 | $1,582.32700 | $15,823.27 |
25 | $1,513.53040 | $37,838.26 |