
805-003-02M21-100BA | |
---|---|
DigiKey Part Number | 3937-805-003-02M21-100BA-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 805-003-02M21-100BA |
Description | Triple-Start Mighty Mouse Circul |
Customer Reference | |
Detailed Description | 100 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Glenair | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 100 | |
Shell Size - Insert | 21-100 | |
Contact Type | Crimp | |
Contact Size | 23 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Shell Material | Aluminum | |
Shell Finish | Electroless Nickel | |
Housing Color | Silver | |
Ingress Protection | Environment Sealed | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Operating Temperature | -65°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4,039.13000 | $4,039.13 |
5 | $3,877.56800 | $19,387.84 |
10 | $3,716.00300 | $37,160.03 |
25 | $3,554.43720 | $88,860.93 |