
805-003-02M12-5BE | |
---|---|
DigiKey Part Number | 3937-805-003-02M12-5BE-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 805-003-02M12-5BE |
Description | Triple-Start Mighty Mouse Circul |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Glenair | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 5 | |
Shell Size - Insert | 12-5 | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | E | |
Shell Material | Aluminum | |
Shell Finish | Electroless Nickel | |
Housing Color | Silver | |
Ingress Protection | Environment Sealed | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Operating Temperature | -65°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,126.34000 | $1,126.34 |
5 | $1,081.28600 | $5,406.43 |
10 | $1,036.23200 | $10,362.32 |
25 | $991.17840 | $24,779.46 |