
805-003-02M12-200BA | |
---|---|
DigiKey Part Number | 3937-805-003-02M12-200BA-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 805-003-02M12-200BA |
Description | Triple-Start Mighty Mouse Circul |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Glenair | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 13 | |
Shell Size - Insert | 12-200 | |
Contact Type | Crimp | |
Contact Size | 12 (1), 23 (12) | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Shell Material | Aluminum | |
Shell Finish | Electroless Nickel | |
Housing Color | Silver | |
Ingress Protection | Environment Sealed | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Operating Temperature | -65°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,239.33000 | $1,239.33 |
5 | $1,189.75400 | $5,948.77 |
10 | $1,140.18000 | $11,401.80 |
25 | $1,090.60720 | $27,265.18 |