
805-003-01ZB21-201PE | |
---|---|
DigiKey Part Number | 3937-805-003-01ZB21-201PE-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 805-003-01ZB21-201PE |
Description | Triple-Start Mighty Mouse Circul |
Customer Reference | |
Detailed Description | 46 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 46 | |
Shell Size - Insert | 21-201 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | E | |
Primary Material | Metal | |
Shell Material | Stainless Steel | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Sealed | |
Material Flammability Rating | Non Flammable | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | 750VAC | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 175°C | |
Backshell Material, Plating | Aluminum | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Fluorosilicone | |
Applications | Aerospace, Aviation, Military |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,859.13000 | $3,859.13 |
5 | $3,704.76200 | $18,523.81 |
10 | $3,550.39800 | $35,503.98 |
25 | $3,396.03280 | $84,900.82 |