
805-003-01MT9-10BE | |
---|---|
DigiKey Part Number | 3937-805-003-01MT9-10BE-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 805-003-01MT9-10BE |
Description | Triple-Start Mighty Mouse Circul |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Glenair | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 10 | |
Shell Size - Insert | 9-10 | |
Contact Type | Crimp | |
Contact Size | 23 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | E | |
Shell Material | Aluminum | |
Shell Finish | Ni/PTFE | |
Housing Color | Silver | |
Ingress Protection | Environment Sealed | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Operating Temperature | -65°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,044.71000 | $1,044.71 |
5 | $1,002.92000 | $5,014.60 |
10 | $961.13100 | $9,611.31 |
25 | $919.34280 | $22,983.57 |