
805-003-01M15-201AC | |
---|---|
DigiKey Part Number | 3937-805-003-01M15-201AC-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 805-003-01M15-201AC |
Description | Triple-Start Mighty Mouse Circul |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Glenair | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 12 | |
Shell Size - Insert | 15-201 | |
Contact Type | Crimp | |
Contact Size | 12 (2), 23 (10) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | C | |
Shell Material | Aluminum | |
Shell Finish | Electroless Nickel | |
Housing Color | Silver | |
Ingress Protection | Environment Sealed | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Operating Temperature | -65°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,664.13000 | $1,664.13 |
5 | $1,597.56400 | $7,987.82 |
10 | $1,530.99900 | $15,309.99 |
25 | $1,464.43360 | $36,610.84 |