
805-002-16ZN10-1AD | |
---|---|
DigiKey Part Number | 3937-805-002-16ZN10-1AD-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 805-002-16ZN10-1AD |
Description | Triple-Start Mighty Mouse Circul |
Customer Reference | |
Detailed Description | 1 Position Circular Connector Plug Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Glenair | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 1 | |
Shell Size - Insert | 10-1 | |
Contact Type | Crimp | |
Contact Size | 8 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | D | |
Shell Material | Aluminum | |
Shell Finish | Zinc Nickel | |
Housing Color | Black | |
Ingress Protection | Environment Sealed | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Operating Temperature | -65°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,047.83000 | $1,047.83 |
5 | $1,005.91600 | $5,029.58 |
10 | $964.00200 | $9,640.02 |
25 | $922.08920 | $23,052.23 |