
805-002-16M19-206BA | |
---|---|
DigiKey Part Number | 3937-805-002-16M19-206BA-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 805-002-16M19-206BA |
Description | Triple-Start Mighty Mouse Circul |
Customer Reference | |
Detailed Description | 62 Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Glenair | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 62 | |
Shell Size - Insert | 19-206 | |
Contact Type | Crimp | |
Contact Size | 16 (4), 23 (58) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Shell Material | Aluminum | |
Shell Finish | Electroless Nickel | |
Housing Color | Silver | |
Ingress Protection | Environment Sealed | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Operating Temperature | -65°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,804.31000 | $2,804.31 |
5 | $2,692.13400 | $13,460.67 |
10 | $2,579.96300 | $25,799.63 |
25 | $2,467.79040 | $61,694.76 |