
805-001-16ZN19-204AF | |
---|---|
DigiKey Part Number | 3937-805-001-16ZN19-204AF-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 805-001-16ZN19-204AF |
Description | Triple-Start Mighty Mouse Circul |
Customer Reference | |
Detailed Description | 32 Position Circular Connector Plug Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Glenair | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 32 | |
Shell Size - Insert | 19-204 | |
Contact Type | Crimp | |
Contact Size | 12 (4), 23 (28) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | F | |
Shell Material | Aluminum | |
Shell Finish | Zinc Nickel | |
Housing Color | Black | |
Ingress Protection | Environment Sealed | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Operating Temperature | -65°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,773.61000 | $1,773.61 |
5 | $1,702.66400 | $8,513.32 |
10 | $1,631.71900 | $16,317.19 |
25 | $1,560.77480 | $39,019.37 |