
805-001-16C10-13AC | |
---|---|
DigiKey Part Number | 3937-805-001-16C10-13AC-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 805-001-16C10-13AC |
Description | Triple-Start Mighty Mouse Circul |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Plug Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Glenair | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 13 | |
Shell Size - Insert | 10-13 | |
Contact Type | Crimp | |
Contact Size | 23 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | C | |
Shell Material | Aluminum | |
Shell Finish | Black Anodized | |
Housing Color | Black | |
Ingress Protection | Environment Sealed | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Operating Temperature | -65°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,305.45000 | $1,305.45 |
5 | $1,253.23200 | $6,266.16 |
10 | $1,201.01300 | $12,010.13 |
25 | $1,148.79520 | $28,719.88 |