
770-006S101 | |
---|---|
DigiKey Part Number | 3937-770-006S101-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 770-006S101 |
Description | HEATSHRINK BOOT BLACK |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Glenair | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | - | |
Features | Lip | |
Color | Black | |
Material | Elastomer, Fluid Resistant | |
Large Diameter Supplied | - | |
Large Diameter Recovered | - | |
Small Diameter Supplied | - | |
Small Diameter Recovered | - | |
Large Recovered Length | - | |
Small Recovered Length | - | |
Total Length Supplied | - | |
Total Length Recovered | - | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,440.95000 | $3,440.95 |
5 | $3,268.90200 | $16,344.51 |
10 | $2,924.80700 | $29,248.07 |
25 | $2,408.66440 | $60,216.61 |