
620HA004M21 | |
---|---|
DigiKey Part Number | 3937-620HA004M21-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 620HA004M21 |
Description | CONN BACKSHELL W/CLMP SZ21 SILV |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Cable Clamp M31x1 21 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Glenair | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.375" ~ 0.875" (9.53mm ~ 22.23mm) | |
Diameter - Outside | 1.480" (37.59mm) | |
Shell Size - Insert | 21 | |
Thread Size | M31x1 | |
Cable Exit | 90° | |
Material | Aluminum | |
Plating | Electroless Nickel | |
Shielding | Unshielded | |
Color | Silver | |
Features | Clamp Screws, Rotatable, Strain Relief | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $298.08000 | $298.08 |