
380MS137NF1407-8 | |
---|---|
DigiKey Part Number | 3937-380MS137NF1407-8-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 380MS137NF1407-8 |
Description | CONN BACKSH W/CLMP SZ14-19 OLIV |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Cable Clamp 15/16-20 UNEF-2B 14, 15, 16, 17, 18, 19 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Glenair | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.494" (12.55mm) | |
Diameter - Outside | 1.137" (28.88mm) | |
Shell Size - Insert | 14, 15, 16, 17, 18, 19 | |
Thread Size | 15/16-20 UNEF-2B | |
Cable Exit | 180° | |
Material | Aluminum | |
Plating | Cadmium | |
Shielding | Shielded | |
Color | Olive Drab | |
Features | Clamp Screws, Rotatable | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | Series 80 Mighty Mouse Connectors |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,107.53000 | $1,107.53 |