
380MS137M0803-6 | |
---|---|
DigiKey Part Number | 3937-380MS137M0803-6-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 380MS137M0803-6 |
Description | CONN BCKSH W/CLMP SZ8 10 1/2-28 |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Cable Clamp 1/2-28 UNEF-2B 8, 10 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Glenair | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.244" (6.20mm) | |
Diameter - Outside | 0.700" (17.78mm) | |
Shell Size - Insert | 8, 10 | |
Thread Size | 1/2-28 UNEF-2B | |
Cable Exit | 180° | |
Material | Aluminum | |
Plating | Electroless Nickel | |
Shielding | Shielded | |
Color | Silver | |
Features | Clamp Screws, Rotatable | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | Series 80 Mighty Mouse Connectors |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $806.51000 | $806.51 |