SDR-24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR-24

DigiKey Part Number
K591-ND
Manufacturer
Manufacturer Product Number
SDR-24
Description
SCREWDRIVER SQUARE #2 8.5"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
S2 Square Screwdriver 8.50" (215.9mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jonard Tools
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Screwdriver
Tip Type
Square
Size
S2
Length - Blade
4.00" (101.6mm)
Length - Overall
8.50" (215.9mm)
Features
Black Tip, Magnetic, Soft Grip
Weight
0.333 lb (151.05 g)
In-Stock: 1
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$8.25000$8.25
5$7.64600$38.23
10$7.39900$73.99
25$7.08600$177.15
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.