Capacitor 0402(1005)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QSCF500Q7R5B1GV001T

DigiKey Part Number
712-QSCF500Q7R5B1GV001TTR-ND - Tape & Reel (TR)
712-QSCF500Q7R5B1GV001TCT-ND - Cut Tape (CT)
712-QSCF500Q7R5B1GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QSCF500Q7R5B1GV001T
Description
CAP CER 7.5PF 50V NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QSCF500Q7R5B1GV001T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.61mm)
Lead Spacing
-
Lead Style
-
In-Stock: 9,750
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.34000$0.34
10$0.20100$2.01
100$0.13110$13.11
1,000$0.09480$94.80
2,500$0.08578$214.45
5,000$0.08034$401.70
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.07587$758.70
20,000$0.07218$1,443.60
30,000$0.07034$2,110.20
50,000$0.06830$3,415.00
70,000$0.06710$4,697.00
100,000$0.06595$6,595.00
Manufacturers Standard Package