


QSCP251Q1R1B1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCP251Q1R1B1GV001TTR-ND - Tape & Reel (TR) 712-QSCP251Q1R1B1GV001TCT-ND - Cut Tape (CT) 712-QSCP251Q1R1B1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCP251Q1R1B1GV001T |
Description | CAP CER 1.1PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.1 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCP251Q1R1B1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.062" L x 0.032" W (1.57mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.37000 | $0.37 |
| 10 | $0.22200 | $2.22 |
| 50 | $0.16380 | $8.19 |
| 100 | $0.14580 | $14.58 |
| 500 | $0.11556 | $57.78 |
| 1,000 | $0.10624 | $106.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.09226 | $369.04 |
| 8,000 | $0.08707 | $696.56 |
| 12,000 | $0.08447 | $1,013.64 |
| 20,000 | $0.08159 | $1,631.80 |
| 28,000 | $0.07990 | $2,237.20 |
| 40,000 | $0.07828 | $3,131.20 |
| 48,000 | $0.07752 | $3,720.96 |
| 96,000 | $0.07493 | $7,193.28 |
| 100,000 | $0.07479 | $7,479.00 |


