


QSCP251Q130G1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCP251Q130G1GV001TTR-ND - Tape & Reel (TR) 712-QSCP251Q130G1GV001TCT-ND - Cut Tape (CT) 712-QSCP251Q130G1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCP251Q130G1GV001T |
Description | CAP CER 13PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 13 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCP251Q130G1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.062" L x 0.032" W (1.57mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.80000 | $0.80 |
| 10 | $0.37600 | $3.76 |
| 50 | $0.29520 | $14.76 |
| 100 | $0.26780 | $26.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.22139 | $885.56 |
| 28,000 | $0.21842 | $6,115.76 |
| 40,000 | $0.21517 | $8,606.80 |

