
2285BP14A0810001T | |
---|---|
DigiKey Part Number | 712-2285BP14A0810001TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2285BP14A0810001T |
Description | FILTER RF BANDPASS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.285GHz Center Frequency Band Pass RF Filter (Radio Frequency) 810MHz Bandwidth 2.6dB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 2.285GHz Center | |
Bandwidth | 810MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2.6dB | |
Mounting Type | - | |
Package / Case | - | |
Size / Dimension | - | |
Height (Max) | - |

Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.19938 | $797.52 |