VPDR202W332K1GV001E is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Johanson Dielectrics Inc.
In Stock: 525
Unit Price: $1.39000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.52275
Datasheet

Upgrade


KYOCERA AVX
In Stock: 43,200
Unit Price: $1.35000
Datasheet
3300 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VPDR202W332K1GV001E

DigiKey Part Number
709-VPDR202W332K1GV001ETR-ND - Tape & Reel (TR)
709-VPDR202W332K1GV001ECT-ND - Cut Tape (CT)
709-VPDR202W332K1GV001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VPDR202W332K1GV001E
Description
CAP CER 3300PF 2KV X7R 1812
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VPDR202W332K1GV001E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.125" W (4.50mm x 3.18mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.92000$1.92
10$1.29100$12.91
50$1.04200$52.10
100$0.96510$96.51
500$0.83526$417.63
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.79507$795.07
2,000$0.76198$1,523.96
3,000$0.74540$2,236.20
5,000$0.72701$3,635.05
7,000$0.71627$5,013.89
10,000$0.70593$7,059.30
12,000$0.70103$8,412.36
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.