
VPDR202W103M1GV001E | |
|---|---|
DigiKey Part Number | 709-VPDR202W103M1GV001ETR-ND - Tape & Reel (TR) 709-VPDR202W103M1GV001ECT-ND - Cut Tape (CT) 709-VPDR202W103M1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VPDR202W103M1GV001E |
Description | CAP CER 10000PF 2KV X7R 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VPDR202W103M1GV001E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.125" W (4.50mm x 3.18mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.98000 | $2.98 |
| 10 | $1.92100 | $19.21 |
| 50 | $1.71380 | $85.69 |
| 100 | $1.60230 | $160.23 |
| 500 | $1.41380 | $706.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.35543 | $1,355.43 |
| 2,000 | $1.30737 | $2,614.74 |
| 3,000 | $1.28328 | $3,849.84 |
| 5,000 | $1.25658 | $6,282.90 |
| 7,000 | $1.24097 | $8,686.79 |

