1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VPDF202W102K1GV001E

DigiKey Part Number
709-VPDF202W102K1GV001ETR-ND - Tape & Reel (TR)
709-VPDF202W102K1GV001ECT-ND - Cut Tape (CT)
709-VPDF202W102K1GV001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VPDF202W102K1GV001E
Description
CAP CER 1000PF 2KV X7R 1210
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VPDF202W102K1GV001E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.125" L x 0.095" W (3.18mm x 2.41mm)
Height - Seated (Max)
-
Thickness (Max)
0.080" (2.03mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32,563
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.45000$0.45
10$0.26900$2.69
50$0.20060$10.03
100$0.17940$17.94
500$0.14370$71.85
1,000$0.13269$132.69
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.12364$247.28
4,000$0.11155$446.20
6,000$0.11103$666.18
10,000$0.10267$1,026.70
14,000$0.10234$1,432.76
20,000$0.10202$2,040.40
24,000$0.09980$2,395.20
48,000$0.09876$4,740.48
50,000$0.09856$4,928.00
Manufacturers Standard Package