
EMDD160W224M1GV001E | |
|---|---|
DigiKey Part Number | 709-EMDD160W224M1GV001ETR-ND - Tape & Reel (TR) 709-EMDD160W224M1GV001ECT-ND - Cut Tape (CT) 709-EMDD160W224M1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMDD160W224M1GV001E |
Description | CAP CER 0.22UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Feed Through Capacitor 16V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMDD160W224M1GV001E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Dielectrics Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16V | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Height (Max) | 0.050" (1.27mm) | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.92000 | $0.92 |
| 10 | $0.58600 | $5.86 |
| 50 | $0.45400 | $22.70 |
| 100 | $0.41350 | $41.35 |
| 500 | $0.34496 | $172.48 |
| 1,000 | $0.32378 | $323.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.29761 | $892.83 |
| 6,000 | $0.28480 | $1,708.80 |
| 9,000 | $0.27838 | $2,505.42 |
| 15,000 | $0.27126 | $4,068.90 |
| 21,000 | $0.26710 | $5,609.10 |
| 30,000 | $0.26310 | $7,893.00 |
| 36,000 | $0.26120 | $9,403.20 |

