22 pF Feed Through Capacitor 100V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMCP101G220M1GV001T

DigiKey Part Number
709-EMCP101G220M1GV001TTR-ND - Tape & Reel (TR)
709-EMCP101G220M1GV001TCT-ND - Cut Tape (CT)
709-EMCP101G220M1GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMCP101G220M1GV001T
Description
CAP CER 22PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 pF Feed Through Capacitor 100V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMCP101G220M1GV001T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Johanson Dielectrics Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
22 pF
Tolerance
±20%
Voltage - Rated
100V
DC Resistance (DCR) (Max)
-
Operating Temperature
-55°C ~ 125°C
Insertion Loss
-
Temperature Coefficient
C0G, NP0
Ratings
-
Mounting Type
Surface Mount
Height (Max)
0.026" (0.65mm)
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,502
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.49000$0.49
10$0.29900$2.99
50$0.22420$11.21
100$0.20100$20.10
500$0.16196$80.98
1,000$0.14989$149.89
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.13181$527.24
8,000$0.12598$1,007.84
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.