
BF20137-26B | |
|---|---|
DigiKey Part Number | BF20137-26B-ND |
Manufacturer | |
Manufacturer Product Number | BF20137-26B |
Description | CCFL WH LAMP 1125V 5MA 2X137MM |
Customer Reference | |
Detailed Description | CCFL, Tri-Phosphor RGB White Lamp 1125V (Start), 320V (Operating) 5 mA 42000 cd/m2 2.0mm x 137mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | CCFL, Tri-Phosphor RGB White Lamp | |
Voltage | 1125V (Start), 320V (Operating) | |
Current | 5 mA | |
Output | 42000 cd/m2 | |
Size / Dimension | 2.0mm x 137mm | |
Base Product Number |

