
JG22-1.5HP-90-ESD | |
---|---|
DigiKey Part Number | 2045-JG22-1.5HP-90-ESD-ND |
Manufacturer | |
Manufacturer Product Number | JG22-1.5HP-90-ESD |
Description | 22G 1.5" HP SERIES TIP ID .016" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Angled 90° | |
Gauge | 22 | |
Outer Diameter | - | |
Inner Diameter | 0.016" (0.41mm) | |
Color | - | |
Number of Pieces | 500 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $417.00000 | $834.00 |