
JG19-0.5V | |
---|---|
DigiKey Part Number | 2045-JG19-0.5V-ND |
Manufacturer | |
Manufacturer Product Number | JG19-0.5V |
Description | 19G 0.5" IT SERIES OVAL TIP BROW |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Brown |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Straight | |
Gauge | 19 | |
Outer Diameter | - | |
Inner Diameter | - | |
Color | Brown | |
Number of Pieces | 1000 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $153.38000 | $153.38 |