
VM208EX | |
---|---|
DigiKey Part Number | 5942-VM208EX-ND |
Manufacturer | Velleman |
Manufacturer Product Number | VM208EX |
Description | BASIC MOD 1 DIG 2 SS 12-24V |
Customer Reference | |
Detailed Description | BASIC Module Panel Mount 12 ~ 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Velleman | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | BASIC Module | |
For Use With/Related Products | - | |
Number of Inputs and Type | 1 - Digital | |
Number of Outputs and Type | 2 - Solid State | |
Voltage - Supply | 12 ~ 24VDC | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Approval Agency | - | |
Weight | - |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $49.95000 | $49.95 |