
DCU090050A2011 | |
|---|---|
DigiKey Part Number | 5942-DCU090050A2011-ND |
Manufacturer | Jameco ReliaPro |
Manufacturer Product Number | DCU090050A2011 |
Description | TRANS,WALL,9VDC/500mA,M2(50CS) |
Customer Reference | |
Detailed Description | 9V 4.5 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jameco ReliaPro | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 120VAC | |
Voltage - Output | 9V | |
Current - Output (Max) | 500mA | |
Power (Watts) | 4.5 W | |
Polarization | Positive Tip, Negative Sleeve | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | -10°C ~ 40°C | |
Output Connector | Phono Plug, 3.5mm O.D. x 14.0mm | |
Cord Length | 72" (1.83m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.50" L x 2.00" W x 1.60" H (63.6mm x 50.8mm x 40.6mm) | |
Approval Agency | cUL, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.05000 | $12.05 |
| 10 | $10.95000 | $109.50 |

