Image for JA3106B-24-J28PC-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JA3106B-24-J28PC-R

DigiKey Part Number
JA3106B-24-J28PC-R-ND
Manufacturer
Manufacturer Product Number
JA3106B-24-J28PC-R
Description
CONN PLUG MALE 24P SILVER CRIMP
Customer Reference
Detailed Description
24 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Number of Positions
24
Shell Size - Insert
24-J28
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Zinc
Contact Finish - Mating
Silver
Color
Black
Ingress Protection
-
Material Flammability Rating
-
Features
Backshell, Coupling Nut
Shielding
-
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 85°C
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
Industrial, Marine, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.