Image for JA3106B-20-15PC-F0-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JA3106B-20-15PC-F0-R

DigiKey Part Number
JA3106B-20-15PC-F0-R-ND
Manufacturer
Manufacturer Product Number
JA3106B-20-15PC-F0-R
Description
CONN PLUG HSNG MALE 7POS INLINE
Customer Reference
Detailed Description
7 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Plug Housing
Type
For Male Pins
Number of Positions
7
Shell Size - Insert
20-15
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
12
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Orientation
Keyed
Shell Material
Aluminum Alloy
Shell Finish
Zinc
Housing Color
Black
Ingress Protection
-
Material Flammability Rating
-
Features
Coupling Nut
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Synthetic Resin
Contact Shape
Circular
Operating Temperature
-55°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.