Diode 1400 V 560A Chassis Mount Y1-CU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDO500-14N1

DigiKey Part Number
MDO500-14N1-ND
Manufacturer
Manufacturer Product Number
MDO500-14N1
Description
DIODE STANDARD 1400V 560A Y1CU
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 1400 V 560A Chassis Mount Y1-CU
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1400 V
Current - Average Rectified (Io)
560A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1200 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
30 mA @ 1400 V
Capacitance @ Vr, F
762pF @ 400V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
Y1-CU
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 6
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
2$128.02000$256.04
10$121.21800$1,212.18
Manufacturers Standard Package