Diode 800 V 40A Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 800 V 40A Surface Mount TO-263 (D2PAK)
TO-263-D2PAK

DLA40IM800PC-TUB

DigiKey Part Number
238-DLA40IM800PC-TUB-ND
Manufacturer
Manufacturer Product Number
DLA40IM800PC-TUB
Description
DIODE STANDARD 800V 40A TO263
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 800 V 40A Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
40A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 40 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 800 V
Capacitance @ Vr, F
10pF @ 400V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-263 (D2PAK)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tube
QuantityUnit PriceExt Price
1,400$1.56225$2,187.15
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.