Isolation Amplifier 1 Circuit 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LIA135STR

DigiKey Part Number
CLA4165-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LIA135STR
Description
IC OPAMP ISOLATION 1 CIRC 8SMD
Customer Reference
Detailed Description
Isolation Amplifier 1 Circuit 8-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
-
Gain Bandwidth Product
10 kHz
Current - Input Bias
340 nA
Current - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types