Similar

IS25WQ040-JVLE-TR | |
|---|---|
DigiKey Part Number | IS25WQ040-JVLE-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS25WQ040-JVLE-TR |
Description | IC FLASH 4MBIT SPI 104MHZ 8VVSOP |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 4Mbit SPI 104 MHz 8-VVSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 1ms | |
Voltage - Supply | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-VVSOP | |
Base Product Number |


