
1461040-250-125-310-440-0 | |
---|---|
DigiKey Part Number | 2403-1461040-250-125-310-440-0-ND |
Manufacturer | ISC Engineering |
Manufacturer Product Number | 1461040-250-125-310-440-0 |
Description | STRAIN RELIEF .25" CIRC PVC BLK |
Customer Reference | |
Detailed Description | Connector Strain Relief Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ISC Engineering | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | Circular Cable Connectors | |
Shell Size - Insert | - | |
Material | Polyvinyl Chloride (PVC) | |
Features | - | |
Color | Black | |
Base Product Number |