LFSPXO056247 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Suntsu Electronics, Inc.
In Stock: 2,000
Unit Price: $0.89000
Datasheet
LFSPXO054046
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFSPXO056247

DigiKey Part Number
1923-LFSPXO056247TR-ND - Tape & Reel (TR)
1923-LFSPXO056247CT-ND - Cut Tape (CT)
1923-LFSPXO056247DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFSPXO056247
Description
XTAL OSC XO 40.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
40 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
40 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
10mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.93000$1.93
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.20190$3,605.70
Manufacturers Standard Package