
ISM43439-WBP-L151-EVB | |
|---|---|
DigiKey Part Number | 1475-ISM43439-WBP-L151-EVB-ND |
Manufacturer | |
Manufacturer Product Number | ISM43439-WBP-L151-EVB |
Description | WIFI/BT COMBO MOD EVAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ISM43439-WBP-L151 - Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inventek Systems | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ISM43439-WBP-L151 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $75.47200 | $377.36 |
| 10 | $72.07900 | $720.79 |
| 25 | $68.49680 | $1,712.42 |
| 100 | $64.56060 | $6,456.06 |

