
ISL6605CBZ | |
|---|---|
DigiKey Part Number | 2156-ISL6605CBZ-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6605CBZ |
Description | HALF BRIDGE BASED MOSFET DRIVER, |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 5.5V | |
Logic Voltage - VIL, VIH | 1V, 2V | |
Current - Peak Output (Source, Sink) | 2A, 2A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 33 V | |
Rise / Fall Time (Typ) | 8ns, 8ns | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | $1.66000 | $298.80 |

