
T4725ESD 10 | |
---|---|
DigiKey Part Number | 5655-T4725ESD10-ND |
Manufacturer | Carl Kammerling (CK Tools) |
Manufacturer Product Number | T4725ESD 10 |
Description | ESD Screwdriver Slotted Parallel |
Customer Reference | |
Detailed Description | Slotted Screwdriver 13.39" (340.0mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carl Kammerling (CK Tools) | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Length - Blade | 9.84" (250.0mm) | |
Length - Overall | 13.39" (340.0mm) | |
Features | Ergonomic, ESD Safe | |
Weight | 0.17 lb (77.11 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.43000 | $12.43 |