
1010752 | |
---|---|
DigiKey Part Number | 2625-1010752-ND |
Manufacturer | |
Manufacturer Product Number | 1010752 |
Description | DC2-185-4007 |
Customer Reference | |
Detailed Description | Open Frame DC DC Converter 4 Output 5V 24V 15V -15V 20A, 3A, 2A, 2A 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Integrated Power Designs | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 4 | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 24V | |
Voltage - Output 3 | 15V | |
Voltage - Output 4 | -15V | |
Current - Output (Max) | 20A, 3A, 2A, 2A | |
Power (Watts) | 185W | |
Applications | ITE (Commercial), Medical | |
Efficiency | 84% | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.00" L x 4.25" W x 1.31" H (177.8mm x 107.9mm x 33.3mm) | |
Approval Agency | CE, cURus, TUV, UKCA | |
Standard Number | 60601-1; 62368-1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $244.47000 | $244.47 |
25 | $229.04000 | $5,726.00 |
100 | $222.84000 | $22,284.00 |