
TLE49632MXTSA1 | |
|---|---|
DigiKey Part Number | TLE49632MXTSA1TR-ND - Tape & Reel (TR) TLE49632MXTSA1CT-ND - Cut Tape (CT) TLE49632MXTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE49632MXTSA1 |
Description | MAGNETIC SWITCH HALL EFF SOT23-3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Collector Hall Effect PG-SOT23-3-15 |
Datasheet | Datasheet |
EDA/CAD Models | TLE49632MXTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 13.9mT Trip, 5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.7V ~ 18V | |
Current - Supply (Max) | 6mA | |
Current - Output (Max) | 20mA | |
Output Type | Open Collector | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT23-3-15 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.43000 | $0.43 |
| 5 | $0.37400 | $1.87 |
| 10 | $0.35400 | $3.54 |
| 25 | $0.32960 | $8.24 |
| 50 | $0.31300 | $15.65 |
| 100 | $0.29780 | $29.78 |
| 500 | $0.26732 | $133.66 |
| 1,000 | $0.25600 | $256.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.23997 | $719.91 |
| 6,000 | $0.23095 | $1,385.70 |
| 9,000 | $0.22603 | $2,034.27 |
| 15,000 | $0.22017 | $3,302.55 |
| 21,000 | $0.21651 | $4,546.71 |
| 30,000 | $0.21280 | $6,384.00 |

