
PTFA210701EV4T500XWSA1 | |
---|---|
DigiKey Part Number | PTFA210701EV4T500XWSA1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTFA210701EV4T500XWSA1 |
Description | RF MOSFET LDMOS 30V H-36265-2 |
Customer Reference | |
Detailed Description | RF Mosfet 30 V 550 mA 2.11GHz ~ 2.17GHz 16.5dB 18W H-36265-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | LDMOS | |
Frequency | 2.11GHz ~ 2.17GHz | |
Gain | 16.5dB | |
Voltage - Test | 30 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 550 mA | |
Power - Output | 18W | |
Voltage - Rated | 65 V | |
Mounting Type | Surface Mount | |
Package / Case | H-36265-2 | |
Supplier Device Package | H-36265-2 |