IPB04N03LA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 803
Unit Price: $1.62000
Datasheet
PG-TO263-3-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPB04N03LA

DigiKey Part Number
IPB04N03LAINTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IPB04N03LA
Description
MOSFET N-CH 25V 80A TO263-3
Customer Reference
Detailed Description
N-Channel 25 V 80A (Tc) 107W (Tc) Surface Mount PG-TO263-3-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
25 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
3.9mOhm @ 55A, 10V
Vgs(th) (Max) @ Id
2V @ 60µA
Gate Charge (Qg) (Max) @ Vgs
32 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3877 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
107W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-3-2
Package / Case
Base Product Number
Obsolete
This product is no longer manufactured. View Substitutes