
EVALM3TS6665PNTOBO1 | |
|---|---|
DigiKey Part Number | 448-EVALM3TS6665PNTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVALM3TS6665PNTOBO1 |
Description | EVAL BOARD FOR IKB20N65H5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IKB20N65H5, IKD06N65ET6, IRS2890DS, IRS44273L iMOTION™ Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | - | |
Utilized IC / Part | IKB20N65H5, IKD06N65ET6, IRS2890DS, IRS44273L | |
Primary Attributes | - | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $488.14000 | $488.14 |

