cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYW2046SB1KUFBGT

DigiKey Part Number
BCM2046SB1KUFBGT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CYW2046SB1KUFBGT
Description
IOT BLUETOOTH VFBGA
Customer Reference
Detailed Description
IC RF
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
DigiKey Programmable
Not Verified
Type
-
RF Family/Standard
-
Protocol
-
Modulation
-
Frequency
-
Data Rate (Max)
-
Power - Output
-
Sensitivity
-
Memory Size
-
Serial Interfaces
-
Voltage - Supply
-
Current - Receiving
-
Current - Transmitting
-
Operating Temperature
-
Package / Case
-
Base Product Number
0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.