
CY9AF344NABGL-GK9E1 | |
---|---|
DigiKey Part Number | 448-CY9AF344NABGL-GK9E1-ND |
Manufacturer | |
Manufacturer Product Number | CY9AF344NABGL-GK9E1 |
Description | IC MCU 32BIT 288KB FLASH 112FBGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 FM3 MB9A340NB Microcontroller IC 32-Bit 40MHz 288KB (288K x 8) FLASH 112-PFBGA (10x10) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 40MHz | |
Connectivity | CSIO, EBI/EMI, I2C, UART/USART, USB | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 83 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.65V ~ 3.6V | |
Data Converters | A/D 24x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 112-PFBGA (10x10) | |
Package / Case | 112-LFBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,980 | $6.25735 | $12,389.55 |