F²MC-16LX F²MC-16LX MB90340 Microcontroller IC 16-Bit 24MHz 256KB (256K x 8) FLASH 100-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY90F349APMC-GSE1

DigiKey Part Number
CY90F349APMC-GSE1-ND
Manufacturer
Manufacturer Product Number
CY90F349APMC-GSE1
Description
IC MCU 16BIT 256KB FLASH 100LQFP
Customer Reference
Detailed Description
F²MC-16LX F²MC-16LX MB90340 Microcontroller IC 16-Bit 24MHz 256KB (256K x 8) FLASH 100-LQFP (14x14)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
F²MC-16LX
Core Size
16-Bit
Speed
24MHz
Connectivity
CANbus, EBI/EMI, LINbus, SCI, UART/USART
Peripherals
DMA, POR, WDT
Number of I/O
80
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
3.5V ~ 5.5V
Data Converters
A/D 16x8/10b
Oscillator Type
External
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-LQFP (14x14)
Package / Case
100-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.